HAN Briefablage 1047-13 CLASSIC XXL, DIN A4/C4, black
Letter shelf CLASSIC XXL, DIN A4/C4
High-quality letter shelf in premium quality
In high-gloss finish
In an elegant, extra high construction
Vertical or puts stackable
With a wide gripping cut-out for easy orientation and optimal access to the documents
The slightly sloped front end panel of the letter shelf prevents slipping out of the documents
Ideal for use in cabinets, compatible with all standard letter files
Space for labelling clip 1021
Paper formats: DIN A4/C4
Made in Germany
Dimensions (W x D x H): 255 x 348 x 105 mm
Material: High-quality plastic, polystirene (PS)
Colour, black
Technical specifications
Product type
Letter tray
Promotional item type
KLASSIK XXL
Paper size
A4
C4
Factory colour
Black
Cutout
Yes
Material
Polystyrene
nestable
Yes
Width
255 mm
Height
110 mm
Depth
347 mm
Content
1 pc(s)
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 464653 HAN 1047-13 KLASSIK XXL Letter tray A4, C4 Black 1 pc(s)
Description
Han 1047-13, letter tray CLASSIC XXL, black High-quality letter tray in premium quality. In high-gloss finish. In elegant, extra high design. Stackable vertically or offset. With wide cutout for easy orientation and optimum access to documents. The front of the letter tray, slightly beveled Prevents documents from slipping out. ideal for use in cabinets, compatible with all common letter files Product Details:
- Color: Black - the front letter tray front panel, slightly beveled Prevents documents from slipping out - outer dimensions (WxDxH): 255x348x105 mm - Material: High-quality plastic, polystirene (PS) - Made in Germany
This text is machine translated.
Features
Design: plastic, color: black, format/size: C4.
Description
Han 1047-13, letter tray CLASSIC XXL, black High-quality letter tray in premium quality. In high-gloss finish. In elegant, extra high design. Stackable vertically or offset. With wide cutout for easy orientation and optimum access to documents. The front of the letter tray, slightly beveled Prevents documents from slipping out. ideal for use in cabinets, compatible with all common letter files Product Details:
- Color: Black - the front letter tray front panel, slightly beveled Prevents documents from slipping out - outer dimensions (WxDxH): 255x348x105 mm - Material: High-quality plastic, polystirene (PS) - Made in Germany