• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

HAN Index card 9812 A8 landscape Yellow 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAN index cards A8 ruled yellow for CROCO 190 g/m? Pack of 100 cards

  • Language learning with system: High-quality Han CROCO cards for learning success. Ideal for the learning box Han CROCO 998
  • , whether English vocabulary, French vocabulary or Italian vocabulary: The index cards A8 by Han CROCO are the perfect learning accessory for the everyday school life DIN A8 index cards yellow with four colored circles to mark - if a vocabulary
  • has been learned, May the respective circles be checked / for more diligence and motivation
  • Index box with gray lines - the index cards in A8 convince not only with great design, but also with their excellent quality, handiness and good strength
  • Scope of delivery: 100 Han Index cards Croco 9812 / Index cards A8 lined / stable, color printed index box / for more system in vocabulary

Technical specifications

Product type

Index card

Factory colour

Yellow

Line spacing

Ruled

Card type

A8 landscape

Grammage

120 g/m²

Content

100 pc(s)

Pack size

100 pcs/pack

Product type description

Karteikarten

Use in printers/plotters

Hand-written

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1710938 HAN Index card 9812 A8 landscape Yellow 100 pc(s)

Description

HAN 9812, Index card box Croco, stable index cardboard, color printed, A8 landscape, pack of 100 cards, yellow

This text is machine translated.