• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN Multifunction ballot box 4102 IMAGE'IN Black (W x H x D) 26 x 37.5 x 12.8 cm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multifunction ballot box Black 4102 IMAGE'IN

  • Ideal for use as a ballot box, Aktionsbox Losbox Spendenbox or Meckerkasten,,
  • Always separate labelling!
  • Absolute Innovation: changeable information sheet in the door (DIN A4)
  • Enables a new design of the front end panel for every occasion easily and individually
  • Mobile can be used by large stand or also suitable for wall-mounting.
  • Stable housing in attractive colors
  • With a robust locked
  • Includes wall mount and 2 keys

Technical specifications

Product type

Multifunction ballot box

Factory colour

Black

Material

Polypropylene

Width

26 cm

Height

37.5 cm

Depth

12.8 cm

Dim

(W x H x D) 26 x 37.5 x 12.8 cm

Locking type

Steel lock

Product type description

Click & Store

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548153 HAN Multifunction ballot box 4102 IMAGE'IN Black (W x H x D) 26 x 37.5 x 12.8 cm 1 pc(s)

Description

Collection box IMAGE' IN. The unique collection box with message. Ideal for use as a ballot box, Aktionsbox Losbox Spendenbox or Meckerkasten,,. The interchangeable information sheet in the door (DIN A4) enables a new design of the front end panel for every occasion easily and individually. Mobile can be used by large stand or also suitable for wall mounting. The stable housing in attractive colors is with a robust locked. Includes wall mount and 2 Security Key. Made in Germany. Dimensions (W x D x H): 260 x 118 x 375 mm. Material: High-quality plastic, polypropylene (PP). Case color: black. Color of the front end panel (door): translucent-clear. Color of the letter slot: black.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)