User & Safety Instructions 2443386 Hand piece PFERD TOOLS 86210120 Diameter 50 mm
Description
All handpieces are suitable for the hand-piece couplings DPF and SRF. Hand piece HA 6 Z SP 3.0handpiece with quick-action chucks with collet 2.34 mm on request. Angle handpieces with telescopic handle to max. Length fixed WZT 6 3.0 - Dimensions 35 x 255 mm.WZH 6 45° 6.0 - Dimensions 45 x 260 mm.
This text is machine translated.
Description
All handpieces are suitable for the hand-piece couplings DPF and SRF. Hand piece HA 6 Z SP 3.0handpiece with quick-action chucks with collet 2.34 mm on request. Angle handpieces with telescopic handle to max. Length fixed WZT 6 3.0 - Dimensions 35 x 255 mm.WZH 6 45° 6.0 - Dimensions 45 x 260 mm.