Hand-held microphone with PLL-multi-frequency transmitter
Condenser microphone with UHF PLL technology (PLL)
Ergonomic, aluminiumlegiertes casing, suitable for hard tour use
Technical specifications
Type: Condenser Directionality: 823-832 and 863-865 MHz transmitter kidney carrier frequency: UHF frequencies: 90 10 banks of channels each with up to 10 pre-set channels switching 11 MHz frequency deviation: ±45 kHz bandwidth: Modulation: FM range: 80 m (direct visual contact) Voltage supply: 2 x 1.5 V battery (AA) Power consumption: approx. 120 mA Battery life: approx. 8 hours frequency band: UHF 863 - 865 MHz UHF 823 - 832 MHz frequency band: Weight: 0.31 kg Material: aluminum diameter: 5.2 cm Length: 25.5 cm
Product type
Microphone transmitter
Type
Handheld
Transfer type
Radio
Characteristics
Cardioid/unidirectional
Features
Steel enclosure
Weight
0.31 kg
Length
25.5 cm
(Ø)
5.2 cm
Dim
(Ø x L) 5.2 cm x 25.5 cm
Interfaces
Infrared
No. of frequencies (adjustable)
90
80 m
Frequency
863 - 865 MHz
823 - 832 MHz
Variants(All information is without VAT, plus shipping costs)
Interfaces
Handheld Microphone transmitter Relacart UH-222C Transfer type (details):Radio Steel enclosure