• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hannspree HP 278 WJB LED EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HD Audio, VGA, Headphone/mic combo jack

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hannspree HP 278 WJB LED

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces: HD Audio, VGA, Headphone/mic combo jack (3.5 mm), DisplayPort, USB A (USB 3.0), HDMI™;VESA Mount 100 x 100 mm, Swivelling, Pivoted, Tiltable, Headphone jack, Kensington lock, Built-in speakers, Built-in webcam, Height adjustable, Full HD, Portrait view

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

AHVA LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

10000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.312 mm

Factory colour

Black

Interfaces

HD Audio

VGA

Headphone/mic combo jack (3.5 mm)

DisplayPort

USB A (USB 3.0)

HDMI™

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

No. of USB type A 3.0 ports

3 x

Features

VESA Mount 100 x 100 mm

Swivelling

Pivoted

Tiltable

Headphone jack

Kensington lock

Built-in speakers

Built-in webcam

Height adjustable

Full HD

Portrait view

Show more
Audio power (max.)

2 x 2 W

Inclination

-5/+15

Adjustable height

145 mm

Angular position

90°

Swivel angle

90°

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

Width

615 mm

Height

400.7 mm

Depth

185 mm

Weight

5.5 kg

Power supply (details)

AC 100-240 V (50 - 60 Hz)

Dim

(W x H x D) 615 x 400.7 x 185 mm

Screen size/position settings

Swivel

Tilt

Pivoting (rotation)

Height

Pivoting

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

C (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

14 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205302 Hannspree HP 278 WJB LED EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HD Audio, VGA, Headphone/mic combo jack

Description

Scope of delivery

  • Cable
  • Quick guide.