User & Safety Instructions 1364119 Hanse Lifter BFAR1000-02 Pallet truck Load capacity (max.) 2500 kg Yoke length 100 cm Upstroke (max.) 20 cm
Description
Load 2500 kg, rigid, extra stable stahl-schwei sskonstruktion with powder coating, strong industrial design, all joints with the grease nipple, reinforced drawbar with rubberised hand grip, reinforced ergonomic tiller handle the drawbar with drive-lower lift, hydraulic pump with pressure relief valve against overloads, piston, hardened, ground and hard chrome-plated, fork marking for the cross-recording of pallets, Roles: steering wheels full rubber, fork rollers nylon, tandem, steering wheels Ø x B = 200 x 50 mm, fork rollers Ø x B = 80 x 70 mm, climbing wheels on the fork tips.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 85 mm
Weighing function: no
Length fork: 1000 mm
Chassis Operation: manual
Upstroke (max.): 200 mm
Length: 1385 mm
Schnellhub: no.
Hints
Please note: the figure is similar to the product.
Description
Load 2500 kg, rigid, extra stable stahl-schwei sskonstruktion with powder coating, strong industrial design, all joints with the grease nipple, reinforced drawbar with rubberised hand grip, reinforced ergonomic tiller handle the drawbar with drive-lower lift, hydraulic pump with pressure relief valve against overloads, piston, hardened, ground and hard chrome-plated, fork marking for the cross-recording of pallets, Roles: steering wheels full rubber, fork rollers nylon, tandem, steering wheels Ø x B = 200 x 50 mm, fork rollers Ø x B = 80 x 70 mm, climbing wheels on the fork tips.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 85 mm
Weighing function: no
Length fork: 1000 mm
Chassis Operation: manual
Upstroke (max.): 200 mm
Length: 1385 mm
Schnellhub: no.
Hints
Please note: the figure is similar to the product.