• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Hanse Lifter BFSL-ARS-02 Pallet truck Load capacity (max.) 2500 kg Yoke length 115 cm Upstroke (max.) 20 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pallet truck

Max. load capacity

2500 kg

Yoke length

115 cm

Upstroke (max.)

20 cm

Upstroke (min.)

8.5 cm

Length

153.5 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1364169 Hanse Lifter BFSL-ARS-02 Pallet truck Load capacity (max.) 2500 kg Yoke length 115 cm Upstroke (max.) 20 cm

Description

Load 2500 kg, rigid, extra stable stahl-schwei sskonstruktion with powder coating, reinforced tongue with ergonomic tiller handle, the lift-lower drive, hydraulic pump with pressure relief valve against overloads, piston, hardened, ground and hard chrome-plated, continuously and fine adjustable lowering speed using the hand lever, with two pump strokes the range increases and the schnell-hub looks up to a load of 150 kg and switches automatically to standard-hub around schnell-hub at higher load by speed-lift hydraulic pump, Roles: Steering Wheels Rubber, fork rollers polyurethane, simple, steering wheels Ø x B = 200 x 50 mm, 94 x 80 mm fork roll dia x W =, climbing wheels on the fork tips.

This text is machine translated.

Features

  • Operating Hub: Manual / hydraulic
  • Lifting height (minimum): 85 mm
  • Weighing function: no
  • Length fork: 1150 mm
  • Chassis Operation: manual
  • Upstroke (max.): 200 mm
  • Length: 1535 mm
  • Schnellhub: no.