User & Safety Instructions 1372576 Hanse Lifter BFSL-NYS-02 Pallet truck Load capacity (max.) 2500 kg Yoke length 115 cm Upstroke (max.) 20 cm
Description
Load 2500 kg, rigid, extra stable stahl-schwei sskonstruktion with powder coating, reinforced tongue with ergonomic tiller handle, the lift-lower drive, hydraulic pump with pressure relief valve against overloads, piston, hardened, ground and hard chrome-plated, continuously and fine adjustable lowering speed using the hand lever, with two pump strokes the range increases and the schnell-hub looks up to a load of 150 kg and switches automatically to standard-hub at higher load to schnell-hub by speed-lift hydraulic pump, Roles: Steering Wheels Nylon, fork rollers nylon, simple, steering wheels Ø x B = 200 x 50 mm, 94 x 80 mm fork roll dia x W =, climbing wheels on the fork tips.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 85 mm
Weighing function: no
Length fork: 1150 mm
Chassis Operation: manual
Upstroke (max.): 200 mm
Length: 1535 mm
Schnellhub: Yes.
Description
Load 2500 kg, rigid, extra stable stahl-schwei sskonstruktion with powder coating, reinforced tongue with ergonomic tiller handle, the lift-lower drive, hydraulic pump with pressure relief valve against overloads, piston, hardened, ground and hard chrome-plated, continuously and fine adjustable lowering speed using the hand lever, with two pump strokes the range increases and the schnell-hub looks up to a load of 150 kg and switches automatically to standard-hub at higher load to schnell-hub by speed-lift hydraulic pump, Roles: Steering Wheels Nylon, fork rollers nylon, simple, steering wheels Ø x B = 200 x 50 mm, 94 x 80 mm fork roll dia x W =, climbing wheels on the fork tips.