User & Safety Instructions 1364086 Hanse Lifter DBS450-01 Pallet truck Load capacity (max.) 2000 kg Yoke length 45 cm Upstroke (max.) 20 cm
Description
Load 2000 kg, rigid, extra stable stahl-schwei sskonstruktion with powder coating, reinforced tongue with ergonomic tiller handle, the lift-lower drive, continuously and fine adjustable lowering speed by hand lever, hydraulic pump with pressure relief valve against overloads, piston, hardened, ground and hard chrome-plated, fork marking for the cross-recording of pallets, Roles: steering wheels polyurethane, fork rollers polyurethane, simple, steering wheels Ø x B = 180 x 50 mm, Ø x B = 94 x 80 mm fork rollers.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 85 mm
Weighing function: no
Length fork: 450 mm
Chassis Operation: manual
Upstroke (max.): 200 mm
Length: 825 mm
Schnellhub: no.
Description
Load 2000 kg, rigid, extra stable stahl-schwei sskonstruktion with powder coating, reinforced tongue with ergonomic tiller handle, the lift-lower drive, continuously and fine adjustable lowering speed by hand lever, hydraulic pump with pressure relief valve against overloads, piston, hardened, ground and hard chrome-plated, fork marking for the cross-recording of pallets, Roles: steering wheels polyurethane, fork rollers polyurethane, simple, steering wheels Ø x B = 180 x 50 mm, Ø x B = 94 x 80 mm fork rollers.