• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Hanse Lifter DBS450NY-01 Pallet truck Load capacity (max.) 2000 kg Yoke length 45 cm Upstroke (max.) 20 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pallet truck

Max. load capacity

2000 kg

Yoke length

45 cm

Upstroke (max.)

20 cm

Upstroke (min.)

8.5 cm

Length

82.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1364081 Hanse Lifter DBS450NY-01 Pallet truck Load capacity (max.) 2000 kg Yoke length 45 cm Upstroke (max.) 20 cm

Description

Load 2000 kg, rigid, extra stable stahl-schwei sskonstruktion with powder coating, reinforced tongue with ergonomic tiller handle, the lift-lower drive, continuously and fine adjustable lowering speed by hand lever, hydraulic pump with pressure relief valve against overloads, piston, hardened, ground and hard chrome-plated, fork marking for the cross-recording of pallets, Roles: Steering Wheels Nylon, fork rollers nylon, simple, steering wheels Ø x B = 180 x 50 mm, Ø x B = 94 x 80 mm fork rollers.

This text is machine translated.

Features

  • Operating Hub: Manual / hydraulic
  • Lifting height (minimum): 85 mm
  • Weighing function: no
  • Length fork: 450 mm
  • Chassis Operation: manual
  • Upstroke (max.): 200 mm
  • Length: 825 mm
  • Schnellhub: no.