User & Safety Instructions 1364088 Hanse Lifter DBS600 Pallet truck Load capacity (max.) 2000 kg Yoke length 60 cm Upstroke (max.) 20 cm
Description
Load 2000 kg, rigid, extra stable stahl-schwei sskonstruktion with powder coating, reinforced tongue with ergonomic tiller handle, the lift-lower drive, continuously and fine adjustable lowering speed by hand lever, hydraulic pump with pressure relief valve against overloads, piston, hardened, ground and hard chrome-plated, fork marking for the cross-recording of pallets, Roles: steering wheels polyurethane, fork rollers polyurethane, simple, fork rollers Ø x B = 94 x 80 mm.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 85 mm
Weighing function: no
Length fork: 600 mm
Chassis Operation: manual
Upstroke (max.): 200 mm
Length: 975 mm
Schnellhub: no.
Hints
Please note: the figure is similar to the product.
Description
Load 2000 kg, rigid, extra stable stahl-schwei sskonstruktion with powder coating, reinforced tongue with ergonomic tiller handle, the lift-lower drive, continuously and fine adjustable lowering speed by hand lever, hydraulic pump with pressure relief valve against overloads, piston, hardened, ground and hard chrome-plated, fork marking for the cross-recording of pallets, Roles: steering wheels polyurethane, fork rollers polyurethane, simple, fork rollers Ø x B = 94 x 80 mm.
This text is machine translated.
Features
Operating Hub: Manual / hydraulic
Lifting height (minimum): 85 mm
Weighing function: no
Length fork: 600 mm
Chassis Operation: manual
Upstroke (max.): 200 mm
Length: 975 mm
Schnellhub: no.
Hints
Please note: the figure is similar to the product.