The Conrad SATA III cable is ideal for the connection of fast SATA hard discs. With that, a data transfer rate of up to 6 GBit/s is achieved. The cable is naturally backward compatible for SATA 300 standard. The extremely short connector makes any required angle connector for tight spaces unnecessary. The white cable has a fantastic small bending radius and is hardly thicker than 1 mm.
Features
AWG 28
Backward compatible with SATA I and II
Description
The Conrad SATA III cable is ideal for the connection of fast SATA hard discs. With that, a data transfer rate of up to 6 GBit/s is achieved. The cable is naturally backward compatible for SATA 300 standard. The extremely short connector makes any required angle connector for tight spaces unnecessary. The white cable has a fantastic small bending radius and is hardly thicker than 1 mm.