• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 99 000 0881 09990000881 Crimper Contacts 1.5 up to 2.5 mm² Incl. mounting aid

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimper

Manufacturer part #

09990000881

Range of uses

Contacts

Suitable for

Harting

Crimp area

1.5 up to 2.5 mm²

Crimp area (min.)

1.5 mm²

Crimp area (max.)

2.5 mm²

Weight

683.94 g

Features

Incl. mounting aid

Various applications

Other

Documents & Downloads

Datasheet

Datasheet 3000555 HARTING 09 99 000 0881 09990000881 Crimper Contacts 1.5 up to 2.5 mm² Incl. mounting aid

Datasheet 3000555 HARTING 09 99 000 0881 09990000881 Crimper Contacts 1.5 up to 2.5 mm² Incl. mounting aid

User & Safety Instructions

User & Safety Instructions 3000555 HARTING 09 99 000 0881 09990000881 Crimper Contacts 1.5 up to 2.5 mm² Incl. mounting aid