

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
right angle
64
2
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09026646921
1 pc(s)
Copper alloy
09 02 664 6921
20 mΩ
1012 Ω
Printed circuit board to cable
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
2
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3003452 HARTING 09026646921 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3003452 HARTING 09026646921 Edge connector (pins) No. of rows 2 1 pc(s)