

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
right angle
80
3
2.54 mm
7.62 mm
Soldering
Pebble grey (RAL 7032)
PA
09031786901
1 pc(s)
Copper alloy
09 03 178 6901
20 mΩ
1012 Ω
Printed circuit board to cable
Other
80
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3003467 HARTING 09031786901 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003467 HARTING 09031786901 Edge connector (pins) No. of rows 3 1 pc(s)