

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
right angle
96
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09036962921
1 pc(s)
Copper alloy
09 03 696 2921
20 mΩ
1012 Ω
Printed circuit board to cable
Other
96
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3003488 HARTING 09036962921 Edge connector (pins) No. of rows 3 1 pc(s)
Datasheet 3003488 HARTING 09036962921 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003488 HARTING 09036962921 Edge connector (pins) No. of rows 3 1 pc(s)