

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
right angle
32
2
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09041326951
1 pc(s)
Copper alloy
09 04 132 6951
15 mΩ
1012 Ω
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
5.08 mm
2
5.08 mm
Thermoplastic
0°/180° (horizontal)
Flange
6 A
Datasheet 3003504 HARTING 09041326951 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3003504 HARTING 09041326951 Edge connector (pins) No. of rows 2 1 pc(s)