

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
straight
32
3
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09060322905
1 pc(s)
Copper alloy
09 06 032 2905
15 mΩ
1012 Ω
3.5 mm
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
3.5 mm
5.08 mm
3
3.81 mm
Thermoplastic
90° (upwards vertical)
Flange
6 A
Datasheet 3003500 HARTING 09060322905 Edge connector (pins) No. of rows 3 1 pc(s)
Datasheet 3003500 HARTING 09060322905 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003500 HARTING 09060322905 Edge connector (pins) No. of rows 3 1 pc(s)