

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
right angle
32
3
2.54 mm
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09061326931
1 pc(s)
Copper alloy
09 06 132 6931
15 mΩ
1012 Ω
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
3.81 mm
Thermoplastic
0°/180° (horizontal)
Flange
6 A
Datasheet 3003503 HARTING 09061326931 Edge connector (pins) No. of rows 3 1 pc(s)
Datasheet 3003503 HARTING 09061326931 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003503 HARTING 09061326931 Edge connector (pins) No. of rows 3 1 pc(s)