

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
right angle
32
3
2.54 mm
5.08 mm
Soldering
Grey-white (RAL 7035)
PA
09061326931222
1 pc(s)
Copper alloy
09 06 132 6931 222
15 mΩ
1011 Ω
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
3.81 mm
Thermoplastic
0°/180° (horizontal)
Flange
6 A
Datasheet 3003509 HARTING 09061326931222 Edge connector (pins) No. of rows 3 1 pc(s)
Datasheet 3003509 HARTING 09061326931222 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003509 HARTING 09061326931222 Edge connector (pins) No. of rows 3 1 pc(s)