

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (sockets)
straight
32
3
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09062326858
1 pc(s)
Copper alloy
09 06 232 6858
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
3.7 mm
5.08 mm
3
3.81 mm
Thermoplastic
90° (upwards vertical)
Flange
6 A
Datasheet 3000361 HARTING 09062326858 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 3000361 HARTING 09062326858 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000361 HARTING 09062326858 Edge connector (sockets) No. of rows 3 1 pc(s)