

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Jet black (RAL 9005)
Han® 1A
with screw connection
Screws
3
3 + PE
0.75 mm²
1.5 mm²
≥ 100
Han® 1A
1 pc(s)
+90 °C
-30 °C
Yes
FALSE
3
Bus
-30-90 °C
V0
4 kV
Screw connection
Silver
3
FALSE
0.75-1.5 mm²
0.75-1.5 mm²
TRUE
Other copper alloys
Thermoplastic
10 A
Thermoplastic
100
3
Datasheet 3007980 HARTING 09100032706 Pin inset Han® 1A 3 + PE Screws 1 pc(s) Piece
Datasheet 3007980 HARTING 09100032706 Pin inset Han® 1A 3 + PE Screws 1 pc(s) Piece
User & Safety Instructions 3007980 HARTING 09100032706 Pin inset Han® 1A 3 + PE Screws 1 pc(s) Piece