

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Jet black (RAL 9005)
Han® 1A
Crimp
4
4
0.13 mm²
0.82 mm²
≥ 100
Han® 1A
1 pc(s)
+90 °C
-30 °C
FALSE
4
Pin
-30-90 °C
V0
1.5 kV
Crimp connection
Other
3
FALSE
0.13-0.82 mm²
0.13-0.82 mm²
FALSE
Other
Thermoplastic
4 A
Thermoplastic
100
4
Datasheet 3007860 HARTING 09100043001 Pin inset Han® 1A 4 Crimp 1 pc(s) Piece
Datasheet 3007860 HARTING 09100043001 Pin inset Han® 1A 4 Crimp 1 pc(s) Piece
User & Safety Instructions 3007860 HARTING 09100043001 Pin inset Han® 1A 4 Crimp 1 pc(s) Piece