

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Pebble grey (RAL 7032)
Han® Q
no wire
Axial screw terminal
1
1
16 mm²
25 mm²
500
Han® Q
1 pc(s)
125 °C
-40 °C
No
Socket
400 V
FALSE
1
Bus
-40-125 °C
V0
6 kV
Axial screw connection
Silver
3
FALSE
16-25 mm²
16-25 mm²
FALSE
Other copper alloys
Thermoplastic
100 A
Thermoplastic
500
1
yes
Datasheet 3007738 HARTING 09120012751 Pin inset Han® Q 1 Axial screw terminal 1 pc(s) Piece
Datasheet 3007738 HARTING 09120012751 Pin inset Han® Q 1 Axial screw terminal 1 pc(s) Piece
User & Safety Instructions 3007738 HARTING 09120012751 Pin inset Han® Q 1 Axial screw terminal 1 pc(s) Piece