

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Pebble grey (RAL 7032)
Han® Q
Crimp
2
2 + PE
1.5 mm²
10 mm²
≥ 500
Han® Q
1 pc(s)
+125 °C
-40 °C
Yes
830 V
FALSE
2
Bus
-40-125 °C
V0
6 kV
Crimp connection
Other
3
FALSE
1.5-10 mm²
1.5-10 mm²
TRUE
Other
Thermoplastic
40 A
Thermoplastic
500
2
Datasheet 3007828 HARTING 09120023152 Pin inset Han® Q 2 + PE Crimp 1 pc(s) Piece
Datasheet 3007828 HARTING 09120023152 Pin inset Han® Q 2 + PE Crimp 1 pc(s) Piece
User & Safety Instructions 3007828 HARTING 09120023152 Pin inset Han® Q 2 + PE Crimp 1 pc(s) Piece