

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin module
Pebble grey (RAL 7032)
no wire
Crimp
Axial screw terminal
1
1
70 mm²
120 mm²
≥ 500
Han-Modular®
1 pc(s)
125 °C
-40 °C
No
1000 V
FALSE
1
Pin
-40-125 °C
V0
8 kV
Crimp connection
Other
3
TRUE
70-120 mm²
70-120 mm²
FALSE
Other
Thermoplastic
300 A
Thermoplastic
500
1
yes
Datasheet 3008313 HARTING 09140013004 Twin module 1 Crimp, Axial screw terminal 1 pc(s)
Datasheet 3008313 HARTING 09140013004 Twin module 1 Crimp, Axial screw terminal 1 pc(s)
User & Safety Instructions 3008313 HARTING 09140013004 Twin module 1 Crimp, Axial screw terminal 1 pc(s)