

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Pebble grey (RAL 7032)
with screw connection
Screws
5
5 + PE
0.75 mm²
2.5 mm²
≥ 500
Han® F+B
1 pc(s)
+125 °C
-40 °C
Yes
600 V
TRUE
5
Pin
-40-125 °C
V0
6 kV
Screw connection
Silver
3
FALSE
0.75-2.5 mm²
0.75-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
5
Datasheet 3008020 HARTING 09155052601 Pin inset 5 + PE Screws 1 pc(s) Piece
Datasheet 3008020 HARTING 09155052601 Pin inset 5 + PE Screws 1 pc(s) Piece
User & Safety Instructions 3008020 HARTING 09155052601 Pin inset 5 + PE Screws 1 pc(s) Piece