There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
Pebble grey (RAL 7032)
Han® DD
Crimp
24
24 + PE
0.14 mm²
2.5 mm²
10.000
Han DD® HMC
1 pc(s)
125 °C
-40 °C
Yes
250 V
FALSE
24
Bus
-40-125 °C
V0
4 kV
Crimp connection
Other
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other
Other
10 A
Other
10000
24
Datasheet 3007837 HARTING 09162243101 Pin inset Han® DD 24 + PE Crimp 1 pc(s)
Datasheet 3007837 HARTING 09162243101 Pin inset Han® DD 24 + PE Crimp 1 pc(s)
User & Safety Instructions 3007837 HARTING 09162243101 Pin inset Han® DD 24 + PE Crimp 1 pc(s)