There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Pebble grey (RAL 7032)
Han® DD
Crimp
42
42 + PE
0.14 mm²
2.5 mm²
10.000
Han DD® HMC
1 pc(s)
125 °C
-40 °C
Yes
Socket
250 V
FALSE
42
Bus
-40-125 °C
V0
4 kV
Crimp connection
Other
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other
Other
10 A
Other
10000
42
yes
Datasheet 3007833 HARTING 09162423101 Pin inset Han® DD 42 + PE Crimp 1 pc(s) Piece
Datasheet 3007833 HARTING 09162423101 Pin inset Han® DD 42 + PE Crimp 1 pc(s) Piece
User & Safety Instructions 3007833 HARTING 09162423101 Pin inset Han® DD 42 + PE Crimp 1 pc(s) Piece