There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Connector
Pebble grey (RAL 7032)
Han® DD
no wire
Crimp
72
72 + PE
0.14 mm²
2.5 mm²
10.000
Han DD® HMC
1 pc(s)
125 °C
-40 °C
Yes
Crimp contact
250 V
FALSE
72
Pin
-40-125 °C
V0
4 kV
Crimp connection
Other
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other
Other
10 A
Other
10000
72
yes
Datasheet 3007907 HARTING 09162723001 Connector Han® DD 72 + PE Crimp 1 pc(s) Piece
Datasheet 3007907 HARTING 09162723001 Connector Han® DD 72 + PE Crimp 1 pc(s) Piece
User & Safety Instructions 3007907 HARTING 09162723001 Connector Han® DD 72 + PE Crimp 1 pc(s) Piece