There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
straight
PCB connector
straight
2.54 mm
2
7
14
1 A
1 pc(s)
Jack connector
09 17 014 9622
09170149622
Beige
Thermoplastic material
125 °C
-40 °C
≤ 20 mΩ
1012 Ω
Printed circuit board to cable
Other
14
-40-125 °C
V0
Other
Other
2.54 mm
2
1.27 mm
Thermoplastic
90° (upwards vertical)
Other
1 A
Datasheet 3001201 HARTING 09170149622 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 14 No. of rows: 2 1 pc(s) Piec
Datasheet 3001201 HARTING 09170149622 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 14 No. of rows: 2 1 pc(s) Piec
User & Safety Instructions 3001201 HARTING 09170149622 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 14 No. of rows: 2 1 pc(s) Piec