

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
straight
PCB connector
2.54 mm
2
4
2.6 A
Copper alloy
1 pc(s)
Soldering
Cut & Clip connector
09 18 104 9622
PBT
09181049622
Grey
PBT
5.5 mm
105 °C
-55 °C
Printed circuit board to cable
Grey
4
-55-105 °C
V0
Soldering connection
Tin
2.9 mm
2.54 mm
2
1.27 mm
Thermoplastic
90° (upwards vertical)
Other
2.6 A
Datasheet 3000949 HARTING 09181049622 PCB connector Contact spacing: 2.54 mm Total number of pins: 4 No. of rows: 2 1 pc(s) Piece
Datasheet 3000949 HARTING 09181049622 PCB connector Contact spacing: 2.54 mm Total number of pins: 4 No. of rows: 2 1 pc(s) Piece
User & Safety Instructions 3000949 HARTING 09181049622 PCB connector Contact spacing: 2.54 mm Total number of pins: 4 No. of rows: 2 1 pc(s) Piece