

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
straight
PCB connector
straight
2.54 mm
2
8
2.6 A
Copper alloy
1 pc(s)
Soldering
Cut & Clip connector
09 18 108 9622
09181089622
Grey
PBT
5.5 mm
105 °C
-55 °C
Printed circuit board to cable
Grey
8
-55-105 °C
V0
Soldering connection
Tin
2.9 mm
2.54 mm
2
1.27 mm
Thermoplastic
90° (upwards vertical)
Other
2.6 A
Datasheet 3000957 HARTING 09181089622 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2 1 pc(s) Piece
Datasheet 3000957 HARTING 09181089622 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2 1 pc(s) Piece
User & Safety Instructions 3000957 HARTING 09181089622 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2 1 pc(s) Piece