

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
straight
PCB connector
straight
2.54 mm
2
30
2.6 A
Copper alloy
1 pc(s)
Soldering
Cut & Clip connector
09 18 130 9422
PBT
09181309422
Grey
PBT
Tin plated
Tin plated
5.5 mm
105 °C
-55 °C
Printed circuit board to cable
Grey
30
-55-105 °C
V0
Soldering connection
Tin
2.9 mm
2.54 mm
2
1.27 mm
Thermoplastic
90° (upwards vertical)
Other
2.6 A
Datasheet 3000946 HARTING 09181309422 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 30 No. of rows: 2 1 pc(s)
Datasheet 3000946 HARTING 09181309422 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 30 No. of rows: 2 1 pc(s)
User & Safety Instructions 3000946 HARTING 09181309422 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 30 No. of rows: 2 1 pc(s)