

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
straight
PCB connector
2.54 mm
2
30
2.6 A
Copper alloy
1 pc(s)
Soldering
Cut & Clip connector
09 18 130 9622
09181309622
Grey
5.5 mm
105 °C
-55 °C
Printed circuit board to cable
Grey
30
-55-105 °C
V0
Soldering connection
Tin
2.9 mm
2.54 mm
2
1.27 mm
Thermoplastic
90° (upwards vertical)
Other
2.6 A
Datasheet 3000947 HARTING 09181309622 PCB connector Contact spacing: 2.54 mm Total number of pins: 30 No. of rows: 2 1 pc(s)
Datasheet 3000947 HARTING 09181309622 PCB connector Contact spacing: 2.54 mm Total number of pins: 30 No. of rows: 2 1 pc(s)
User & Safety Instructions 3000947 HARTING 09181309622 PCB connector Contact spacing: 2.54 mm Total number of pins: 30 No. of rows: 2 1 pc(s)