

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
straight
PCB connector
+ IDC
2.54 mm
2
64
2.6 A
Copper alloy
1 pc(s)
Soldering
Cut & Clip connector
09 18 164 9422
09181649422
Grey
5.5 mm
105 °C
-55 °C
Printed circuit board to cable
Grey
64
-55-105 °C
V0
Soldering connection
Tin
2.9 mm
2.54 mm
2
1.27 mm
Thermoplastic
90° (upwards vertical)
Other
2.6 A
Datasheet 3000956 HARTING 09181649422 PCB connector + IDC Contact spacing: 2.54 mm Total number of pins: 64 No. of rows: 2 1 pc(s) Piece
Datasheet 3000956 HARTING 09181649422 PCB connector + IDC Contact spacing: 2.54 mm Total number of pins: 64 No. of rows: 2 1 pc(s) Piece
User & Safety Instructions 3000956 HARTING 09181649422 PCB connector + IDC Contact spacing: 2.54 mm Total number of pins: 64 No. of rows: 2 1 pc(s) Piece