There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
straight
10
2
2.54 mm
1 A
1 A
Soldering
Black
PA
09185106324001
1 pc(s)
Copper alloy
09 18 510 6324 001
20 mΩ
109 Ω
2.9 mm
Printed circuit board to cable
Other
10
Other
-55-125 °C
Other
Soldering connection
Tin
2.9 mm
2.54 mm
2
Thermoplastic
90° (upwards vertical)
Other
1 A
Datasheet 3002836 HARTING 09185106324001 Edge connector (pins) No. of rows 2 1 pc(s)
Datasheet 3002836 HARTING 09185106324001 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3002836 HARTING 09185106324001 Edge connector (pins) No. of rows 2 1 pc(s)