There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
straight
PCB connector
+ IDC
2.54 mm
4
10
1 A
1 pc(s)
Soldering
Cut & Clip connector
09 19 010 9643
PC
09190109643
Beige
PC
125 °C
-40 °C
≤ 20 mΩ
1012 Ω
Printed circuit board to cable
Other
10
-40-125 °C
V0
Soldering connection
Other
2.54 mm
4
1.27 mm
Thermoplastic
90° (upwards vertical)
Other
1 A
Datasheet 3000932 HARTING 09190109643 PCB connector + IDC Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 4 1 pc(s) Single
Datasheet 3000932 HARTING 09190109643 PCB connector + IDC Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 4 1 pc(s) Single
User & Safety Instructions 3000932 HARTING 09190109643 PCB connector + IDC Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 4 1 pc(s) Single