There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
right angle
14
2
2.54 mm
1 A
1 A
THR
Black
PA
09195147323001
1 pc(s)
Copper alloy
09 19 514 7323 001
20 mΩ
109 Ω
2.9 mm
Printed circuit board to cable
Other
14
Other
-55-125 °C
Other
Soldering connection
Tin
2.9 mm
2.54 mm
2
Thermoplastic
0°/180° (horizontal)
Other
1 A
Datasheet 3002544 HARTING 09195147323001 Edge connector (pins) No. of rows 2 1 pc(s)
Datasheet 3002544 HARTING 09195147323001 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3002544 HARTING 09195147323001 Edge connector (pins) No. of rows 2 1 pc(s)