

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
Pebble grey (RAL 7032)
Han® A
with screw connection
Screws
16
16 + PE
1 mm²
2.5 mm²
≥ 500
Han® Thermocouple
1 pc(s)
+125 °C
-40 °C
Yes
250 V
FALSE
16
Pin
-40-125 °C
V0
4 kV
Screw connection
Other
3
FALSE
1-2.5 mm²
1-2.5 mm²
TRUE
Other
Thermoplastic
16 A
Thermoplastic
500
16
Datasheet 3008009 HARTING 09200162691 Pin inset Han® A 16 + PE Screws 1 pc(s)
Datasheet 3008009 HARTING 09200162691 Pin inset Han® A 16 + PE Screws 1 pc(s)
User & Safety Instructions 3008009 HARTING 09200162691 Pin inset Han® A 16 + PE Screws 1 pc(s)