

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
Pebble grey (RAL 7032)
Han® D
copper-plated
Wire wrap
15
15 + PE
≥ 500
Han D®
1 pc(s)
+125 °C
-40 °C
Yes
250 V
FALSE
15
Bus
-40-125 °C
V0
4 kV
Wrapped connection
Silver
3
FALSE
TRUE
Other copper alloys
Thermoplastic
10 A
Thermoplastic
500
15
Datasheet 3008037 HARTING 09210152701 Pin inset Han® D 15 + PE Wire wrap 1 pc(s)
Datasheet 3008037 HARTING 09210152701 Pin inset Han® D 15 + PE Wire wrap 1 pc(s)
User & Safety Instructions 3008037 HARTING 09210152701 Pin inset Han® D 15 + PE Wire wrap 1 pc(s)