

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Pebble grey (RAL 7032)
Han® D
tin-plated contacts
Wire wrap
40
40 + PE
≥ 500
Han D®
1 pc(s)
+125 °C
-40 °C
Yes
250 V
FALSE
40
Bus
-40-125 °C
V0
4 kV
Wrapped connection
Silver
3
FALSE
TRUE
Other copper alloys
Thermoplastic
10 A
Thermoplastic
500
40
Datasheet 3008038 HARTING 09210402701 Pin inset Han® D 40 + PE Wire wrap 1 pc(s) Piece
Datasheet 3008038 HARTING 09210402701 Pin inset Han® D 40 + PE Wire wrap 1 pc(s) Piece
User & Safety Instructions 3008038 HARTING 09210402701 Pin inset Han® D 40 + PE Wire wrap 1 pc(s) Piece