

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
Pebble grey (RAL 7032)
Han® D
Crimp
64
64 + PE
0.14 mm²
2.5 mm²
10.000
Han D® HMC
1 pc(s)
125 °C
-40 °C
Yes
Socket
250 V
FALSE
64
Bus
-40-125 °C
V0
4 kV
Crimp connection
Other
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other
Thermoplastic
10 A
Thermoplastic
10000
64
yes
Datasheet 3007802 HARTING 09212643101 Pin inset Han® D 64 + PE Crimp 1 pc(s)
Datasheet 3007802 HARTING 09212643101 Pin inset Han® D 64 + PE Crimp 1 pc(s)
User & Safety Instructions 3007802 HARTING 09212643101 Pin inset Han® D 64 + PE Crimp 1 pc(s)