

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
right angle
16
2
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09221166931
1 pc(s)
Copper alloy
09 22 116 6931
20 mΩ
1012 Ω
Other
16
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
2
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3003333 HARTING 09221166931 Edge connector (pins) No. of rows 2 1 pc(s)
Datasheet 3003333 HARTING 09221166931 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3003333 HARTING 09221166931 Edge connector (pins) No. of rows 2 1 pc(s)