

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
right angle
48
3
2.54 mm
Soldering
Grey-white (RAL 7035)
PA
09231486921222
1 pc(s)
Copper alloy
09 23 148 6921 222
20 mΩ
1011 Ω
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
1.6 mm
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3003412 HARTING 09231486921222 Edge connector (pins) No. of rows 3 1 pc(s)
Datasheet 3003412 HARTING 09231486921222 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003412 HARTING 09231486921222 Edge connector (pins) No. of rows 3 1 pc(s)