

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
right angle
48
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09231487921
1 pc(s)
Copper alloy
09 23 148 7921
20 mΩ
1012 Ω
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3003408 HARTING 09231487921 Edge connector (pins) No. of rows 3 1 pc(s)
Datasheet 3003408 HARTING 09231487921 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003408 HARTING 09231487921 Edge connector (pins) No. of rows 3 1 pc(s)