

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (sockets)
straight
48
3
2.54 mm
Soldering
Grey-white (RAL 7035)
PA
09232486825222
1 pc(s)
Copper alloy
09 23 248 6825 222
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
4.5 mm
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3000449 HARTING 09232486825222 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 3000449 HARTING 09232486825222 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000449 HARTING 09232486825222 Edge connector (sockets) No. of rows 3 1 pc(s)