

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
straight
32
2
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09271326577
1 pc(s)
Copper alloy
09 27 132 6577
20 mΩ
1012 Ω
13 mm
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
13 mm
2.54 mm
2
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3003361 HARTING 09271326577 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3003361 HARTING 09271326577 Edge connector (pins) No. of rows 2 1 pc(s)