

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (sockets)
right angle
48
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09282486801
1 pc(s)
Copper alloy
09 28 248 6801
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
3 mm
2.54 mm
3
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3000452 HARTING 09282486801 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000452 HARTING 09282486801 Edge connector (sockets) No. of rows 3 1 pc(s)